
SN74ALVCH16721DGGR | |
|---|---|
DigiKey Part Number | 296-1147-2-ND - Tape & Reel (TR) 296-1147-1-ND - Cut Tape (CT) 296-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16721DGGR |
Description | IC FF D-TYPE SGL 20-BIT 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16721DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 20 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-TSSOP | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 zł | 7,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,15804 zł | 8 316,08 zł |
| 4 000 | 4,06604 zł | 16 264,16 zł |
| 6 000 | 4,01996 zł | 24 119,76 zł |
| Unit Price without VAT: | 7,08000 zł |
|---|---|
| Unit Price with VAT: | 8,70840 zł |

