MFR Recommended

SN74ALS245ANSRG4 | |
|---|---|
DigiKey Part Number | SN74ALS245ANSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS245ANSRG4 |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245ANSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08067 zł | 4 161,34 zł |
| 4 000 | 2,02872 zł | 8 114,88 zł |
| 6 000 | 2,00272 zł | 12 016,32 zł |
| 10 000 | 1,97389 zł | 19 738,90 zł |
| 14 000 | 1,95705 zł | 27 398,70 zł |
| Unit Price without VAT: | 2,08067 zł |
|---|---|
| Unit Price with VAT: | 2,55922 zł |


