Decoder/Demultiplexer 2 x 1:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS156DR

DigiKey Part Number
296-42050-2-ND - Tape & Reel (TR)
296-42050-1-ND - Cut Tape (CT)
296-42050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS156DR
Description
IC DECODER/DEMUX 2 X 1:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 1:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS156DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
2 x 1:4
Independent Circuits
1
Current - Output High, Low
100µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
115,74000 zł15,74 zł
1011,92200 zł119,22 zł
2510,97160 zł274,29 zł
1009,92410 zł992,41 zł
2509,42456 zł2 356,14 zł
5009,12360 zł4 561,80 zł
1 0008,87584 zł8 875,84 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,61434 zł21 535,85 zł
Manufacturers Standard Package
Unit Price without VAT:15,74000 zł
Unit Price with VAT:19,36020 zł

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC