
SN74ALS08NS | |
|---|---|
DigiKey Part Number | 296-53296-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS08NS |
Description | IC GATE AND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS08NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.4V ~ 0.5V | |
Input Logic Level - High | 2.5V | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 zł | 3,85 zł |
| 10 | 2,77700 zł | 27,77 zł |
| 50 | 2,34480 zł | 117,24 zł |
| 100 | 2,21130 zł | 221,13 zł |
| 250 | 2,06984 zł | 517,46 zł |
| 500 | 1,98476 zł | 992,38 zł |
| 1 000 | 1,91461 zł | 1 914,61 zł |
| Unit Price without VAT: | 3,85000 zł |
|---|---|
| Unit Price with VAT: | 4,73550 zł |

