Similar

SN74ALS869NT | |
|---|---|
DigiKey Part Number | 296-5091-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS869NT |
Description | IC BINARY COUNTER 8-BIT 24DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS869NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |


