
SN74AHCT74RGYR | |
|---|---|
DigiKey Part Number | 296-13914-2-ND - Tape & Reel (TR) 296-13914-1-ND - Cut Tape (CT) 296-13914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74RGYR |
Description | IC FF D-TYPE DBL 1-BIT 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,93500 zł | 9,35 zł |
| 25 | 0,83200 zł | 20,80 zł |
| 100 | 0,71790 zł | 71,79 zł |
| 250 | 0,66356 zł | 165,89 zł |
| 500 | 0,63090 zł | 315,45 zł |
| 1 000 | 0,60400 zł | 604,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57074 zł | 1 712,22 zł |
| 6 000 | 0,55448 zł | 3 326,88 zł |
| 9 000 | 0,54633 zł | 4 916,97 zł |
| 15 000 | 0,53730 zł | 8 059,50 zł |
| 21 000 | 0,53203 zł | 11 172,63 zł |
| 30 000 | 0,52695 zł | 15 808,50 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

