
SN74AHCT174DBR | |
|---|---|
DigiKey Part Number | 296-4702-2-ND - Tape & Reel (TR) 296-4702-1-ND - Cut Tape (CT) 296-4702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT174DBR |
Description | IC FF D-TYPE SINGLE 6BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT174DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,17800 zł | 11,78 zł |
| 25 | 1,04920 zł | 26,23 zł |
| 100 | 0,91050 zł | 91,05 zł |
| 250 | 0,84388 zł | 210,97 zł |
| 500 | 0,80390 zł | 401,95 zł |
| 1 000 | 0,77091 zł | 770,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55560 zł | 1 111,20 zł |
| 4 000 | 0,53805 zł | 2 152,20 zł |
| 6 000 | 0,52927 zł | 3 175,62 zł |
| 10 000 | 0,51953 zł | 5 195,30 zł |
| 14 000 | 0,51384 zł | 7 193,76 zł |
| 20 000 | 0,50836 zł | 10 167,20 zł |
| 50 000 | 0,49658 zł | 24 829,00 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

