Similar
Similar
Similar
Similar
Similar

SN74AHCT14MPWREP | |
|---|---|
DigiKey Part Number | 296-22284-2-ND - Tape & Reel (TR) 296-22284-1-ND - Cut Tape (CT) 296-22284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14MPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 zł | 6,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,38225 zł | 8 764,50 zł |
| 4 000 | 4,28621 zł | 17 144,84 zł |
| 6 000 | 4,23812 zł | 25 428,72 zł |
| Unit Price without VAT: | 6,57000 zł |
|---|---|
| Unit Price with VAT: | 8,08110 zł |







