
SN74AHC540RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC540RKSRTR-ND - Tape & Reel (TR) 296-SN74AHC540RKSRCT-ND - Cut Tape (CT) 296-SN74AHC540RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC540RKSR |
Description | 8-CH, 2-V TO 5.5-V INVERTERS WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 zł | 2,49 zł |
| 10 | 1,77900 zł | 17,79 zł |
| 25 | 1,59800 zł | 39,95 zł |
| 100 | 1,39730 zł | 139,73 zł |
| 250 | 1,30168 zł | 325,42 zł |
| 500 | 1,24396 zł | 621,98 zł |
| 1 000 | 1,22356 zł | 1 223,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13778 zł | 3 413,34 zł |
| 6 000 | 1,10906 zł | 6 654,36 zł |
| 9 000 | 1,09468 zł | 9 852,12 zł |
| 15 000 | 1,07875 zł | 16 181,25 zł |
| 21 000 | 1,06945 zł | 22 458,45 zł |
| 30 000 | 1,06049 zł | 31 814,70 zł |
| Unit Price without VAT: | 2,49000 zł |
|---|---|
| Unit Price with VAT: | 3,06270 zł |

