Parametric Equivalent

SN74AHC540QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC540QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC540QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74AHC540QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC540QWRKSRQ1 |
Description | IC BUFF 2V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC540RKSR | Texas Instruments | 3 000 | 296-SN74AHC540RKSRCT-ND | 2,44000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 2,02500 zł | 20,25 zł |
| 25 | 1,82000 zł | 45,50 zł |
| 100 | 1,59650 zł | 159,65 zł |
| 250 | 1,48976 zł | 372,44 zł |
| 500 | 1,42534 zł | 712,67 zł |
| 1 000 | 1,41194 zł | 1 411,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30682 zł | 3 920,46 zł |
| 6 000 | 1,27479 zł | 7 648,74 zł |
| 9 000 | 1,25873 zł | 11 328,57 zł |
| 15 000 | 1,24096 zł | 18 614,40 zł |
| 21 000 | 1,23056 zł | 25 841,76 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |


