MFR Recommended
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHC1G32DCKTE4 | |
|---|---|
DigiKey Part Number | SN74AHC1G32DCKTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DCKTE4 |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DCKTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,52800 zł | 1 528,00 zł |
| 1 250 | 1,51156 zł | 1 889,45 zł |
| 1 750 | 1,48863 zł | 2 605,10 zł |
| 2 500 | 1,46658 zł | 3 666,45 zł |
| 6 250 | 1,41911 zł | 8 869,44 zł |
| 12 500 | 1,39051 zł | 17 381,38 zł |
| 25 000 | 1,36696 zł | 34 174,00 zł |
| Unit Price without VAT: | 1,52800 zł |
|---|---|
| Unit Price with VAT: | 1,87944 zł |







