
SN74AHC174PWR | |
|---|---|
DigiKey Part Number | 296-12739-2-ND - Tape & Reel (TR) 296-12739-1-ND - Cut Tape (CT) 296-12739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC174PWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC174PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 180 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 1.7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,30600 zł | 13,06 zł |
| 25 | 1,16800 zł | 29,20 zł |
| 100 | 1,01470 zł | 101,47 zł |
| 250 | 0,94204 zł | 235,51 zł |
| 500 | 0,89802 zł | 449,01 zł |
| 1 000 | 0,86185 zł | 861,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,83211 zł | 1 664,22 zł |
| 4 000 | 0,80759 zł | 3 230,36 zł |
| 6 000 | 0,79532 zł | 4 771,92 zł |
| 10 000 | 0,78172 zł | 7 817,20 zł |
| 14 000 | 0,77377 zł | 10 832,78 zł |
| 20 000 | 0,76613 zł | 15 322,60 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

