Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHC125QDR | |
|---|---|
DigiKey Part Number | SN74AHC125QDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC125QDR |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125QDR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC125DR | Texas Instruments | 4 319 | 296-4530-1-ND | 1,54000 zł | Parametric Equivalent |
| SN74AHC125MDREP | Texas Instruments | 3 004 | 296-SN74AHC125MDREPCT-ND | 8,47000 zł | Parametric Equivalent |
| SN74AHC125QDRG4Q1 | Texas Instruments | 958 | 296-24735-1-ND | 2,59000 zł | Parametric Equivalent |
| 74AHC125D,112 | Rochester Electronics, LLC | 8 452 | 2156-74AHC125D,112-954-ND | 1,29269 zł | Parametric Equivalent |
| 74AHC125D,118 | Nexperia USA Inc. | 2 377 | 1727-5917-1-ND | 1,08000 zł | Parametric Equivalent |






