
SN74ABTH16244DGGR | |
|---|---|
DigiKey Part Number | 296-4122-2-ND - Tape & Reel (TR) 296-4122-1-ND - Cut Tape (CT) 296-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16244DGGR |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16244DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,30000 zł | 23,00 zł |
| 25 | 2,07320 zł | 51,83 zł |
| 100 | 1,82140 zł | 182,14 zł |
| 250 | 1,70168 zł | 425,42 zł |
| 500 | 1,62942 zł | 814,71 zł |
| 1 000 | 1,62206 zł | 1 622,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52096 zł | 3 041,92 zł |
| 4 000 | 1,48066 zł | 5 922,64 zł |
| 6 000 | 1,46049 zł | 8 762,94 zł |
| 10 000 | 1,43813 zł | 14 381,30 zł |
| 14 000 | 1,42506 zł | 19 950,84 zł |
| 20 000 | 1,41249 zł | 28 249,80 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

