
SN74ALS112ANSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS112ANSRTR-ND - Tape & Reel (TR) 296-SN74ALS112ANSRCT-ND - Cut Tape (CT) 296-SN74ALS112ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS112ANSR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS112ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 19ns @ 5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4.5 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 zł | 7,34 zł |
| 10 | 5,40700 zł | 54,07 zł |
| 25 | 4,92600 zł | 123,15 zł |
| 100 | 4,39620 zł | 439,62 zł |
| 250 | 4,14412 zł | 1 036,03 zł |
| 500 | 3,99202 zł | 1 996,01 zł |
| 1 000 | 3,86682 zł | 3 866,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,76378 zł | 7 527,56 zł |
| 4 000 | 3,67898 zł | 14 715,92 zł |
| 6 000 | 3,63653 zł | 21 819,18 zł |
| 10 000 | 3,58946 zł | 35 894,60 zł |
| Unit Price without VAT: | 7,34000 zł |
|---|---|
| Unit Price with VAT: | 9,02820 zł |

