Direct
Similar



SN74ACT373MDWREP | |
|---|---|
DigiKey Part Number | 296-22258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT373MDWREP |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT373MDWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,67835 zł | 15 356,70 zł |
| 4 000 | 7,52646 zł | 30 105,84 zł |
| Unit Price without VAT: | 7,67835 zł |
|---|---|
| Unit Price with VAT: | 9,44437 zł |


