
SN74ACT16PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT16PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT16PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT16PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT16PWRQ1 |
Description | AUTOMOTIVE, 4.5V TO 5.5V INVERTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger Input, Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 1.18V ~ 1.28V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 zł | 2,75 zł |
| 10 | 1,95900 zł | 19,59 zł |
| 25 | 1,75920 zł | 43,98 zł |
| 100 | 1,54150 zł | 154,15 zł |
| 250 | 1,43744 zł | 359,36 zł |
| 500 | 1,37470 zł | 687,35 zł |
| 1 000 | 1,35826 zł | 1 358,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25928 zł | 3 777,84 zł |
| 6 000 | 1,22807 zł | 7 368,42 zł |
| 9 000 | 1,21244 zł | 10 911,96 zł |
| 15 000 | 1,19513 zł | 17 926,95 zł |
| 21 000 | 1,18501 zł | 24 885,21 zł |
| 30 000 | 1,17528 zł | 35 258,40 zł |
| Unit Price without VAT: | 2,75000 zł |
|---|---|
| Unit Price with VAT: | 3,38250 zł |

