SN74AC244MNSREP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 5,30699 zł
Datasheet

Similar


onsemi
In Stock: 387
Unit Price: 3,85000 zł
Datasheet

Similar


onsemi
In Stock: 2 272
Unit Price: 3,71000 zł
Datasheet

Similar


onsemi
In Stock: 99
Unit Price: 3,82000 zł
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC244MNSREP

DigiKey Part Number
296-22251-2-ND - Tape & Reel (TR)
296-22251-1-ND - Cut Tape (CT)
296-22251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC244MNSREP
Description
IC BUFFER NON-INVERTING 6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AC244MNSREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 14.04.2026
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,77000 zł15,77 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,70638 zł17 412,76 zł
4 0008,53803 zł34 152,12 zł
Manufacturers Standard Package
Unit Price without VAT:15,77000 zł
Unit Price with VAT:19,39710 zł