MFR Recommended
Similar
Similar

SN74AC244MNSREP | |
|---|---|
DigiKey Part Number | 296-22251-2-ND - Tape & Reel (TR) 296-22251-1-ND - Cut Tape (CT) 296-22251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244MNSREP |
Description | IC BUFFER NON-INVERTING 6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244MNSREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 zł | 15,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,70638 zł | 17 412,76 zł |
| 4 000 | 8,53803 zł | 34 152,12 zł |
| Unit Price without VAT: | 15,77000 zł |
|---|---|
| Unit Price with VAT: | 19,39710 zł |










