
SN74ABTH32318PN | |
|---|---|
DigiKey Part Number | 296-1447-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH32318PN |
Description | IC UNIV BUS EXCHANGER 80-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Exchanger 18-Bit, Tri-Port 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH32318PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Universal Bus Exchanger | |
Number of Circuits | 18-Bit, Tri-Port | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 48,40933 zł | 5 760,71 zł |
| Unit Price without VAT: | 48,40933 zł |
|---|---|
| Unit Price with VAT: | 59,54348 zł |

