MFR Recommended

SN74ABTE16245DLG4 | |
|---|---|
DigiKey Part Number | SN74ABTE16245DLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTE16245DLG4 |
Description | IC INC-WAVE BUS TRX 16BIT 48SSOP |
Customer Reference | |
Detailed Description | Incident-Wave Switching Bus Transceivers IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTE16245DLG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Incident-Wave Switching Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,09200 zł | 1 804,60 zł |
| Unit Price without VAT: | 36,09200 zł |
|---|---|
| Unit Price with VAT: | 44,39316 zł |


