
SN74ABT5403DWR | |
|---|---|
DigiKey Part Number | 296-4021-2-ND - Tape & Reel (TR) 296-4021-1-ND - Cut Tape (CT) 296-4021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT5403DWR |
Description | IC BUFFER INVERTING 5.5V 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 12 Bit per Element 3-State Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT5403DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 zł | 18,64 zł |
| 10 | 14,20800 zł | 142,08 zł |
| 25 | 13,10040 zł | 327,51 zł |
| 100 | 11,88300 zł | 1 188,30 zł |
| 250 | 11,69676 zł | 2 924,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,66492 zł | 10 664,92 zł |
| 2 000 | 10,42794 zł | 20 855,88 zł |
| 3 000 | 10,30928 zł | 30 927,84 zł |
| Unit Price without VAT: | 18,64000 zł |
|---|---|
| Unit Price with VAT: | 22,92720 zł |

