SN74ABT16843DLR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12 553
Unit Price: 15,85000 zł
Datasheet
D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16843DLR

DigiKey Part Number
296-3932-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT16843DLR
Description
IC D-TYPE TRANSP 9:9 56-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16843DLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
9:9
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
4ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8 000In Stock
Ships from Rochester Electronics, LLC