
SN65MLVD129DGG | |
|---|---|
DigiKey Part Number | 296-16850-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD129DGG |
Description | IC MULTIPLEXER 1CH 48TSSOP |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:8 Channel 250Mbps 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD129DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVTTL | |
Output | MLVDS | |
Data Rate (Max) | 250Mbps | |
Number of Channels | 1 x 2:8 | |
Delay Time | 3.0ns (Max) | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 112mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,53975 zł | 4 107,95 zł |
| Unit Price without VAT: | 20,53975 zł |
|---|---|
| Unit Price with VAT: | 25,26389 zł |

