MFR Recommended
Parametric Equivalent

SN65MLVD080DGGRG4 | |
|---|---|
DigiKey Part Number | SN65MLVD080DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65MLVD080DGGRG4 |
Description | IC TRANSCEIVER HALF 8/8 64TSSOP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD080DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,14507 zł | 26 290,14 zł |
| Unit Price without VAT: | 13,14507 zł |
|---|---|
| Unit Price with VAT: | 16,16844 zł |


