SN65LVDS32BDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 508
Unit Price: 13,17000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 369
Unit Price: 12,84000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 574
Unit Price: 11,78000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,39571 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 23,79050 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,13000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,36890 zł
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 15 535
Unit Price: 16,58000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 974
Unit Price: 26,60000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 914
Unit Price: 23,66000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 200
Unit Price: 9,57452 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 105
Unit Price: 35,91000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 689
Unit Price: 27,11000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21 168
Unit Price: 13,71988 zł
Datasheet
0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS32BDG4

DigiKey Part Number
SN65LVDS32BDG4-ND
Manufacturer
Manufacturer Product Number
SN65LVDS32BDG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS32BDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tube
QuantityUnit PriceExt Price
16010,11838 zł1 618,94 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,11838 zł
Unit Price with VAT:12,44561 zł