
SN65LVDS180PWR | |
|---|---|
DigiKey Part Number | 296-48656-2-ND - Tape & Reel (TR) 296-48656-1-ND - Cut Tape (CT) 296-48656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS180PWR |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS180PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 zł | 13,32 zł |
| 10 | 10,04400 zł | 100,44 zł |
| 25 | 9,22400 zł | 230,60 zł |
| 100 | 8,32030 zł | 832,03 zł |
| 250 | 7,88928 zł | 1 972,32 zł |
| 500 | 7,62954 zł | 3 814,77 zł |
| 1 000 | 7,41578 zł | 7 415,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,23985 zł | 14 479,70 zł |
| 4 000 | 7,09503 zł | 28 380,12 zł |
| Unit Price without VAT: | 13,32000 zł |
|---|---|
| Unit Price with VAT: | 16,38360 zł |

