
SN65LVDS117DGGR | |
|---|---|
DigiKey Part Number | 296-2349-2-ND - Tape & Reel (TR) 296-2349-1-ND - Cut Tape (CT) 296-2349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS117DGGR |
Description | IC MULTIPLEXER 1CH 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:16 Channel 400Mbps 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS117DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 2:16 | |
Delay Time | 2.8ns | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 85mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,15000 zł | 46,15 zł |
| 10 | 36,25800 zł | 362,58 zł |
| 25 | 33,78320 zł | 844,58 zł |
| 100 | 31,06110 zł | 3 106,11 zł |
| 250 | 29,76380 zł | 7 440,95 zł |
| 500 | 28,98204 zł | 14 491,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,99891 zł | 53 997,82 zł |
| Unit Price without VAT: | 46,15000 zł |
|---|---|
| Unit Price with VAT: | 56,76450 zł |

