MFR Recommended

SN65LVDM176DGKRG4 | |
|---|---|
DigiKey Part Number | SN65LVDM176DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDM176DGKRG4 |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM176DGKRG4 Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Protocol LVDS | Supplier Device Package 8-VSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDM176DGKR | Texas Instruments | 3 726 | 296-41394-1-ND | 17,31000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,13006 zł | 22 825,15 zł |
| Unit Price without VAT: | 9,13006 zł |
|---|---|
| Unit Price with VAT: | 11,22997 zł |


