Parametric Equivalent

SN65LVCP1414RLJR | |
|---|---|
DigiKey Part Number | SN65LVCP1414RLJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVCP1414RLJR |
Description | IC REDRIVER 4CH 14.2GBPS 38WQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 14.2Gbps 38-WQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP1414RLJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 14.2Gbps | |
Number of Channels | 4 | |
Delay Time | 65ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 2.375V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-WQFN (5x7) | |
Base Product Number |


