SN65HVD32DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 736
Unit Price: 16,29000 zł
Datasheet

Direct


Analog Devices Inc.
In Stock: 1 044
Unit Price: 21,09000 zł
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 12,18907 zł
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 317
Unit Price: 7,41000 zł
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 209
Unit Price: 7,41000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 400
Unit Price: 35,25000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 433
Unit Price: 35,25000 zł
Datasheet

Direct


MaxLinear, Inc.
In Stock: 2 056
Unit Price: 5,87000 zł
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: 5,76000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 414
Unit Price: 21,09000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 225
Unit Price: 5,76000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 680
Unit Price: 5,76000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 31,03114 zł
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD32DG4

DigiKey Part Number
SN65HVD32DG4-ND
Manufacturer
Manufacturer Product Number
SN65HVD32DG4
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD32DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes