Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD21MDREPG4 | |
|---|---|
DigiKey Part Number | SN65HVD21MDREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD21MDREPG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD21MDREPG4 Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD21MDREP | Texas Instruments | 2 981 | 296-19496-1-ND | 46,97000 zł | Parametric Equivalent |
| ADM4853WARZ-RL7 | Analog Devices Inc. | 2 446 | ADM4853WARZ-RL7CT-ND | 19,50000 zł | Similar |
| ISL3179EIBZ | Renesas Electronics Corporation | 10 233 | ISL3179EIBZ-ND | 10,99000 zł | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2 335 | 20-ISL3179EIBZ-TCT-ND | 10,99000 zł | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4 777 | ISL43485IBZ-ND | 12,78000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,95727 zł | 47 393,18 zł |
| Unit Price without VAT: | 18,95727 zł |
|---|---|
| Unit Price with VAT: | 23,31744 zł |





