
SM74101SD/NOPB | |
|---|---|
DigiKey Part Number | 296-SM74101SD/NOPBTR-ND - Tape & Reel (TR) 296-SM74101SD/NOPBCT-ND - Cut Tape (CT) 296-SM74101SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM74101SD/NOPB |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SM74101SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,03240 zł | 4 032,40 zł |
| 2 000 | 3,92559 zł | 7 851,18 zł |
| 3 000 | 3,87210 zł | 11 616,30 zł |
| 5 000 | 3,81286 zł | 19 064,30 zł |
| 7 000 | 3,77823 zł | 26 447,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 zł | 7,61 zł |
| 10 | 5,62700 zł | 56,27 zł |
| 25 | 5,13040 zł | 128,26 zł |
| 100 | 4,58150 zł | 458,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 10 | 4,95200 zł | 49,52 zł |
| 25 | 4,50880 zł | 112,72 zł |
| 100 | 4,01920 zł | 401,92 zł |
| 250 | 3,78600 zł | 946,50 zł |
| 500 | 3,64546 zł | 1 822,73 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |

