Direct

SCAN926260TUF | |
|---|---|
DigiKey Part Number | SCAN926260TUF-ND |
Manufacturer | |
Manufacturer Product Number | SCAN926260TUF |
Description | IC DESERIALIZER X6 1:10 196LBGA |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 196-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN926260TUF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Deserializer | |
Data Rate | 660Mbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-NFBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 125,53798 zł | 14 939,02 zł |
| Unit Price without VAT: | 125,53798 zł |
|---|---|
| Unit Price with VAT: | 154,41172 zł |


