614.4Mbps Serializer/Deserializer 10/1 Input 1/10 Output 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN12100TYA

DigiKey Part Number
SCAN12100TYA-ND
Manufacturer
Manufacturer Product Number
SCAN12100TYA
Description
IC SERIAL/DESERIAL CPRI 100-TQFP
Customer Reference
Detailed Description
614.4Mbps Serializer/Deserializer 10/1 Input 1/10 Output 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SCAN12100TYA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Serializer/Deserializer
Data Rate
614.4Mbps
Input Type
LVCMOS, LVTTL
Output Type
LVCMOS, LVTTL
Number of Inputs
10/1
Number of Outputs
1/10
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.