
RM46L852CPGET | |
|---|---|
DigiKey Part Number | 296-42480-ND |
Manufacturer | |
Manufacturer Product Number | RM46L852CPGET |
Description | IC MCU 16/32BIT 1.25MB 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa) Microcontroller IC 16/32-Bit 220MHz 1.25MB (1.25M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | RM46L852CPGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 16/32-Bit | |
Speed | 220MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,45000 zł | 136,45 zł |
| 10 | 110,95600 zł | 1 109,56 zł |
| 60 | 99,86367 zł | 5 991,82 zł |
| 120 | 96,86392 zł | 11 623,67 zł |
| 300 | 93,69677 zł | 28 109,03 zł |
| Unit Price without VAT: | 136,45000 zł |
|---|---|
| Unit Price with VAT: | 167,83350 zł |











