
REG711EA-2.5/250 | |
|---|---|
DigiKey Part Number | 296-REG711EA-2.5/250TR-ND - Tape & Reel (TR) 296-REG711EA-2.5/250CT-ND - Cut Tape (CT) 296-REG711EA-2.5/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG711EA-2.5/250 |
Description | IC REG CHG PUMP 2.5V 50MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | REG711EA-2.5/250 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 10 | 4,93700 zł | 49,37 zł |
| 25 | 4,49120 zł | 112,28 zł |
| 100 | 4,00160 zł | 400,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,65860 zł | 914,65 zł |
| 500 | 3,64416 zł | 1 822,08 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |

