



REG1117FA-1.8KTTT | |
|---|---|
DigiKey Part Number | 296-16007-2-ND - Tape & Reel (TR) 296-16007-1-ND - Cut Tape (CT) 296-16007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117FA-1.8KTTT |
Description | IC REG LINEAR 1.8V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117FA-1.8KTTT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 15V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.55V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 zł | 18,60 zł |
| 10 | 14,17300 zł | 141,73 zł |
| 25 | 13,06480 zł | 326,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,39840 zł | 619,92 zł |
| 100 | 11,84890 zł | 1 184,89 zł |
| 150 | 11,57387 zł | 1 736,08 zł |
| 250 | 11,26892 zł | 2 817,23 zł |
| 350 | 11,09086 zł | 3 881,80 zł |
| 500 | 10,91948 zł | 5 459,74 zł |
| Unit Price without VAT: | 18,60000 zł |
|---|---|
| Unit Price with VAT: | 22,87800 zł |

