Series Voltage Reference IC Fixed 2.5V V ±0.025% 10 mA 8-LCCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF7025QFKHT

DigiKey Part Number
296-REF7025QFKHTTR-ND - Tape & Reel (TR)
296-REF7025QFKHTCT-ND - Cut Tape (CT)
296-REF7025QFKHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF7025QFKHT
Description
IC VREF SERIES 8CLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.025% 10 mA 8-LCCC (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.025%
Temperature Coefficient
2ppm/°C
Noise - 0.1Hz to 10Hz
0.23ppmp-p
Noise - 10Hz to 10kHz
0.35ppmrms
Voltage - Input
2.5V ~ 18V
Current - Supply
6.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-LCCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 766
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,98000 zł59,98 zł
1047,56100 zł475,61 zł
2544,45800 zł1 111,45 zł
10041,04720 zł4 104,72 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,42136 zł9 855,34 zł
50038,44132 zł19 220,66 zł
75037,95077 zł28 463,08 zł
Manufacturers Standard Package
Unit Price without VAT:59,98000 zł
Unit Price with VAT:73,77540 zł