
SN74AHC04QDRQ1 | |
|---|---|
DigiKey Part Number | 296-18532-2-ND - Tape & Reel (TR) 296-18532-1-ND - Cut Tape (CT) 296-18532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04QDRQ1 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 10 | 1,40500 zł | 14,05 zł |
| 25 | 1,25760 zł | 31,44 zł |
| 100 | 1,09430 zł | 109,43 zł |
| 250 | 1,01660 zł | 254,15 zł |
| 500 | 0,96978 zł | 484,89 zł |
| 1 000 | 0,94293 zł | 942,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,89050 zł | 2 226,25 zł |
| 5 000 | 0,86595 zł | 4 329,75 zł |
| 7 500 | 0,85365 zł | 6 402,38 zł |
| 12 500 | 0,84003 zł | 10 500,38 zł |
| 17 500 | 0,83207 zł | 14 561,23 zł |
| 25 000 | 0,82442 zł | 20 610,50 zł |
| Unit Price without VAT: | 1,98000 zł |
|---|---|
| Unit Price with VAT: | 2,43540 zł |

