REF3125AIDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 053
Unit Price: 8,36000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 499
Unit Price: 35,62000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 092
Unit Price: 35,62000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 29,75000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 29,75000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 064
Unit Price: 17,46000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,65906 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 567
Unit Price: 33,05000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 230
Unit Price: 19,74000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 571
Unit Price: 12,03000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 131
Unit Price: 29,13000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 293
Unit Price: 21,57000 zł
Datasheet

Similar


Microchip Technology
In Stock: 3 042
Unit Price: 3,71000 zł
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3125AIDBZRG4

DigiKey Part Number
REF3125AIDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3125AIDBZRG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3125AIDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
33µVp-p
Noise - 10Hz to 10kHz
48µVrms
Voltage - Input
2.55V ~ 5.5V
Current - Supply
135µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes