
REG711EA-2.5/250 | |
|---|---|
DigiKey Part Number | 296-REG711EA-2.5/250TR-ND - Tape & Reel (TR) 296-REG711EA-2.5/250CT-ND - Cut Tape (CT) 296-REG711EA-2.5/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG711EA-2.5/250 |
Description | IC REG CHG PUMP 2.5V 50MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | REG711EA-2.5/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 zł | 6,13 zł |
| 10 | 4,48300 zł | 44,83 zł |
| 25 | 4,07480 zł | 101,87 zł |
| 100 | 3,62580 zł | 362,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,60632 zł | 651,58 zł |
| 500 | 2,50302 zł | 1 251,51 zł |
| 750 | 2,45132 zł | 1 838,49 zł |
| 1 250 | 2,39400 zł | 2 992,50 zł |
| Unit Price without VAT: | 6,13000 zł |
|---|---|
| Unit Price with VAT: | 7,53990 zł |

