Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMA403033N1AZT

DigiKey Part Number
PTMA403033N1AZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTMA403033N1AZT
Description
DC DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTMA403033N1AZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Features
OCP, OVP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
5-SMD Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.96" W x 0.36" H (27.9mm x 24.4mm x 9.1mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
250138,58864 zł34 647,16 zł
Manufacturers Standard Package
Unit Price without VAT:138,58864 zł
Unit Price with VAT:170,46403 zł