
SM320F2812HFGS150 | |
|---|---|
DigiKey Part Number | 296-33547-5-ND |
Manufacturer | |
Manufacturer Product Number | SM320F2812HFGS150 |
Description | IC MCU 32BIT 256KB FLASH 172CFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 172-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SM320F2812HFGS150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.81V ~ 2V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 220°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 172-CFP | |
Package / Case | 172-BCQFP Exposed Pad and Tie Bar | |
Base Product Number |

