PT6216E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 94,28733 zł
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 2A 9V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6216E

DigiKey Part Number
296-20159-ND
Manufacturer
Manufacturer Product Number
PT6216E
Description
DC DC CONVERTER 1.5V 2A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 2A 9V - 17V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
12-SIP SMD Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes