
SN65LVDS315RGER | |
|---|---|
DigiKey Part Number | 296-23316-2-ND - Tape & Reel (TR) 296-23316-1-ND - Cut Tape (CT) 296-23316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS315RGER |
Description | IC CAMERAL SERIALIZER 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 201Mbps Serializer 8 Input 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS315RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 201Mbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,29000 zł | 16,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,26358 zł | 25 658,95 zł |
| Unit Price without VAT: | 16,29000 zł |
|---|---|
| Unit Price with VAT: | 20,03670 zł |

