DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5122PWR

DigiKey Part Number
296-35527-2-ND - Tape & Reel (TR)
296-35527-1-ND - Cut Tape (CT)
296-35527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM5122PWR
Description
IC DAS/ADC/DAC SPECIAL 28-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM5122PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
16 b, 24 b, 32 b
Sampling Rate (Per Second)
384k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 3.46V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 493
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,35000 zł11,35 zł
108,50700 zł85,07 zł
257,79480 zł194,87 zł
1007,01070 zł701,07 zł
2506,63680 zł1 659,20 zł
5006,53110 zł3 265,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,91471 zł11 829,42 zł
4 0005,79178 zł23 167,12 zł
6 0005,73025 zł34 381,50 zł
Manufacturers Standard Package
Unit Price without VAT:11,35000 zł
Unit Price with VAT:13,96050 zł