MFR Recommended

PCM4201PWRG4 | |
|---|---|
DigiKey Part Number | PCM4201PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM4201PWRG4 |
Description | IC ADC/AUDIO 24BIT 108K 16TSSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 108k DSP, PCM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM4201PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | ADC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 108k | |
Data Interface | DSP, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,52658 zł | 26 316,45 zł |
| Unit Price without VAT: | 10,52658 zł |
|---|---|
| Unit Price with VAT: | 12,94769 zł |



