
SN74LVC1T45MDCKREP | |
|---|---|
DigiKey Part Number | 296-23951-2-ND - Tape & Reel (TR) 296-23951-1-ND - Cut Tape (CT) 296-23951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45MDCKREP |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45MDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 zł | 12,55 zł |
| 10 | 9,42000 zł | 94,20 zł |
| 25 | 8,64440 zł | 216,11 zł |
| 100 | 7,78840 zł | 778,84 zł |
| 250 | 7,51536 zł | 1 878,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,68286 zł | 20 048,58 zł |
| Unit Price without VAT: | 12,55000 zł |
|---|---|
| Unit Price with VAT: | 15,43650 zł |










