
PCM1740E/2K | |
|---|---|
DigiKey Part Number | PCM1740E/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1740E/2K |
Description | IC DAC/AUDIO 24BIT 96K 24SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1740E/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,02608 zł | 48 052,16 zł |
| Unit Price without VAT: | 24,02608 zł |
|---|---|
| Unit Price with VAT: | 29,55208 zł |

